746-035-540-101

Heilind Number:EDA746-035-540-101
Manufacturer:EDAC
Manufacturer Number:746-035-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-035-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-035-540-101

Detailed Description

Introducing our 746-035-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row with 35 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting durability and conductivity. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment and secure attachment. Ideal for a variety of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for even the most demanding environments. Upgrade your connectivity with this high-quality black card edge connector.