746-035-540-501

Heilind Number:EDA746-035-540-501
Manufacturer:EDAC
Manufacturer Number:746-035-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-035-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-035-540-501

Detailed Description

Upgrade your PCB connectivity with our 746-035-540-501 Press-fit Card Edge Connector. Designed for superior performance and durability, this connector is essential for seamless board-to-board connections. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only looks professional but also ensures safety and reliability. With a contact material of Copper Alloy and a pitch of .125 inches, this connector guarantees efficient power transmission at an amperage of 3A. Featuring one row with 35 positions, it offers ample connectivity options for your electronic devices. The straight mount orientation and precise row spacing of .25 inches make installation a breeze. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Trust in our high-quality product to elevate your PCB connectivity to the next level.