746-035-540-506

Heilind Number:EDA746-035-540-506
Manufacturer:EDAC
Manufacturer Number:746-035-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-035-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-035-540-506

Detailed Description

Introducing the 746-035-540-506 Press-fit Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed in sleek black, this connector boasts a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With 35 positions and a single row layout, it offers ample connectivity options for your PCB setup. The contact material, crafted from high-quality Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .125 inches and row spacing of .25 inches, precision and efficiency are key with this connector. Operating flawlessly in temperatures ranging from -40 to 105°C, it is built to withstand even the harshest environments. Trust in the 746-035-540-506 for seamless and secure board-to-board connections in your electronic projects.