746-035-541-101

Heilind Number:EDA746-035-541-101
Manufacturer:EDAC
Manufacturer Number:746-035-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-035-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-035-541-101

Detailed Description

Introducing our Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connectivity. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With a contact material of Copper Alloy, it guarantees excellent conductivity and signal integrity. The single-row design with 35 positions offers ample connectivity options, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Operable in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Trust in the quality and efficiency of our Card Edge Connector for your next project.