746-035-541-501

Heilind Number:EDA746-035-541-501
Manufacturer:EDAC
Manufacturer Number:746-035-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-035-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-035-541-501

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, catering to the most demanding connectivity needs in the electronic industry. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 35 positions, it offers seamless integration onto PCBs. The contact material, crafted from high-grade Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .125 inches and row spacing of .25 inches, this connector facilitates efficient signal transmission. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the quality and precision of our Card Edge Connector for all your connectivity needs.