746-035-541-506

Heilind Number:EDA746-035-541-506
Manufacturer:EDAC
Manufacturer Number:746-035-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-035-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-035-541-506

Detailed Description

Enhance your PCB connectivity with our 746-035-541-506 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the precisely engineered .125-inch pitch and .25-inch row spacing accommodate precise PCB layouts. Boasting 35 positions in a single row configuration, this connector facilitates high-density connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Elevate your PCB design with this essential component.