746-035-545-101

Heilind Number:EDA746-035-545-101
Manufacturer:EDAC
Manufacturer Number:746-035-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-035-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-035-545-101

Detailed Description

Introducing the 746-035-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimum performance, this connector features a single row configuration with 35 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and conductivity, even in demanding environments. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is effortless during assembly. The sleek black finish adds a touch of sophistication, while the straight mount orientation allows for easy integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and industrial automation. Trust in the 746-035-545-101 for unparalleled performance and reliability in your PCB connectivity needs.