746-035-545-106

Heilind Number:EDA746-035-545-106
Manufacturer:EDAC
Manufacturer Number:746-035-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-035-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-035-545-106

Detailed Description

Introducing our 746-035-545-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connections. This black connector not only boasts a stylish appearance but also delivers exceptional performance, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. Featuring a single row design with 35 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of electronic devices. Trust the 746-035-545-106 to provide seamless and reliable board-to-board connections in your next project. Explore more of our high-quality connectors in the PCB category.