746-035-545-501

Heilind Number:EDA746-035-545-501
Manufacturer:EDAC
Manufacturer Number:746-035-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-035-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-035-545-501

Detailed Description

Enhance your PCB connectivity with our 746-035-545-501 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a single row of 35 positions, ensuring efficient data transfer. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this reliable and high-performing component.