746-035-545-506

Heilind Number:EDA746-035-545-506
Manufacturer:EDAC
Manufacturer Number:746-035-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-035-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-035-545-506

Detailed Description

Upgrade your PCB connections with our 746-035-545-506 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 35 positions, it provides ample connectivity for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .125 inch pitch and .25 inch row spacing offer precise alignment. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its 3A amperage rating and straight mount orientation for optimal performance. Elevate your connectivity solutions with this essential component from our Board To Board PCB Connectors collection.