746-035-553-101

Heilind Number:EDA746-035-553-101
Manufacturer:EDAC
Manufacturer Number:746-035-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-035-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-035-553-101

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts 35 positions in a single row, providing ample connectivity for your electronic components. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Say goodbye to connectivity issues and hello to enhanced performance with our Press-fit Card Edge Connector.