746-035-553-501

Heilind Number:EDA746-035-553-501
Manufacturer:EDAC
Manufacturer Number:746-035-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-035-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-035-553-501

Detailed Description

Introducing our 746-035-553-501 Press-fit Card Edge Connector, offering seamless and reliable connectivity for your electronic devices. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 35 positions, it provides ample connectivity options for your PCBs. The contact material is crafted from high-quality Copper Alloy, guaranteeing efficient signal transfer. The .125-inch pitch and .25-inch row spacing allow for easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Trust in its straight mount orientation for a secure fit every time. Join the ranks of satisfied customers who rely on this essential component for seamless board-to-board connectivity.