746-036-520-101

Heilind Number:EDA746-036-520-101
Manufacturer:EDAC
Manufacturer Number:746-036-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-520-101

Detailed Description

Introducing our 746-036-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a single row layout with 36 positions, ensuring seamless communication between your circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees longevity and conductivity in any environment. With a pitch of .125 inches and row spacing of .25 inches, precise and secure connections are easily achieved. The sleek black finish adds a touch of sophistication to your electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial settings. Trust in the quality and performance of our Card Edge Connector to elevate your PCB projects to the next level.