746-036-520-201

Heilind Number:EDA746-036-520-201
Manufacturer:EDAC
Manufacturer Number:746-036-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-520-201

Detailed Description

Enhance connectivity within your PCB setup with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows of 36 positions each, it offers ample compatibility for your electronic components. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, this connector is ideal for board-to-board connections. Operating reliably in temperatures ranging from -40 to 105 °C, it is a versatile solution for your connectivity needs. Upgrade your setup with this essential component for seamless performance.