746-036-520-206

Heilind Number:EDA746-036-520-206
Manufacturer:EDAC
Manufacturer Number:746-036-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-520-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic projects. This sleek connector, in classic black, boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With two rows of copper alloy contacts and a pitch of .125 in, it ensures reliable signal transmission. The 36 positions offer ample connectivity options, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional in need of secure board-to-board connections. Elevate your projects with this essential component, ideal for a wide range of applications in the industry.