746-036-520-501

Heilind Number:EDA746-036-520-501
Manufacturer:EDAC
Manufacturer Number:746-036-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-520-501

Detailed Description

Introducing our 746-036-520-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity. The 36 positions, arranged in a single row with a pitch of .125 inches, offer versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of environments. Its straight mount orientation and compact design make it easy to integrate into any PCB layout. Trust in the quality and performance of our Card Edge Connector for your next project.