746-036-520-506

Heilind Number:EDA746-036-520-506
Manufacturer:EDAC
Manufacturer Number:746-036-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-520-506

Detailed Description

Introducing our Press-fit Card Edge Connector, meticulously crafted for optimal performance and reliability in your PCB applications. This sleek black connector, featuring a single row of 36 contact positions, is designed to seamlessly integrate into your board-to-board setups with a pitch of .125 inches and row spacing of .25 inches. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures robust connectivity even in demanding environments. With a high amperage rating of 3 A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission and stability. Engineered for straight mount orientation, it offers hassle-free installation and a secure fit. Trust in this essential component for seamless data transfer and signal integrity in your electronic systems.