746-036-525-101

Heilind Number:EDA746-036-525-101
Manufacturer:EDAC
Manufacturer Number:746-036-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-525-101

Detailed Description

Introducing our Press-fit Card Edge Connector, designed for optimal performance in high-speed data transmission applications. This sleek and durable connector features a pitch of .125 inches, accommodating 36 positions in a single row layout for seamless board-to-board connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable power delivery at an amperage of 3A. With a wide operating temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Its straight mount orientation and .25-inch row spacing offer easy installation and maintenance. Trust in this connector for efficient and secure connections in your PCB assemblies. Elevate your connectivity with our high-quality Card Edge Connector.