746-036-525-201

Heilind Number:EDA746-036-525-201
Manufacturer:EDAC
Manufacturer Number:746-036-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-525-201

Detailed Description

Enhance secure board-to-board connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts providing 36 positions, it offers reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .25-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Built to withstand harsh environments, it operates seamlessly in temperatures ranging from -40 to 105 °C. Ideal for various applications, this connector is a must-have in any PCB setup.