746-036-525-206

Heilind Number:EDA746-036-525-206
Manufacturer:EDAC
Manufacturer Number:746-036-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-525-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission. With two rows and 36 positions, it offers ample connectivity options for your electronic devices. The .125-inch pitch and .25-inch row spacing allow for seamless integration onto your PCB. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this straight-mount connector to deliver secure and efficient board-to-board connections. Experience enhanced functionality and durability with this essential component for your electronic projects.