746-036-525-501

Heilind Number:EDA746-036-525-501
Manufacturer:EDAC
Manufacturer Number:746-036-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-525-501

Detailed Description

Enhance connectivity with our 746-036-525-501 Press-fit Card Edge Connector. Designed for seamless integration into PCB assemblies, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3 A, it delivers reliable power transmission. The 36 copper alloy contacts, arranged in a single row with a .125-inch pitch and .25-inch row spacing, provide efficient signal transfer. Perfect for board-to-board connections, this connector offers a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in diverse environments. Trust in this essential component for your electronic applications, available under our comprehensive range of PCB connectors.