746-036-525-506

Heilind Number:EDA746-036-525-506
Manufacturer:EDAC
Manufacturer Number:746-036-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-525-506

Detailed Description

Elevate your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration into your electronic assemblies, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and 36 positions, it provides ample connectivity for your projects. The copper alloy contacts offer optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and secure connections, making it a must-have component for your next project. Upgrade your PCB connectivity today with this essential Card Edge Connector.