746-036-525-601

Heilind Number:EDA746-036-525-601
Manufacturer:EDAC
Manufacturer Number:746-036-525-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-525-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-525-601

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for optimal performance, this connector ensures secure attachment with a sleek black finish that complements any PCB layout. With a current rating of 3 A, it guarantees reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material offers exceptional durability, even in demanding environments. Featuring two rows and 36 positions, it provides ample space for multiple connections. The copper alloy contact material and .125-inch pitch deliver high conductivity, while the .25-inch row spacing allows for efficient signal transmission. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various applications. Trust in our connector's quality and performance for seamless board-to-board connectivity.