746-036-525-606

Heilind Number:EDA746-036-525-606
Manufacturer:EDAC
Manufacturer Number:746-036-525-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-525-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-525-606

Detailed Description

Enhance your PCB connectivity with this reliable Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .125 inches and two rows of 36 positions each, it offers ample room for connectivity. The contact material, Copper Alloy, guarantees efficient power transmission, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industries such as automotive, telecommunications, and consumer electronics. Upgrade your board-to-board connections with this high-performance component.