746-036-527-101

Heilind Number:EDA746-036-527-101
Manufacturer:EDAC
Manufacturer Number:746-036-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-527-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance. With a single row layout and 36 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .25 inch row spacing provide precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications. Trust in its straight mount orientation for easy installation. Elevate your PCB design with this essential component.