746-036-527-501

Heilind Number:EDA746-036-527-501
Manufacturer:EDAC
Manufacturer Number:746-036-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-527-501

Detailed Description

Introducing our 746-036-527-501 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a striking black hue and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring both reliability and safety in any application. With 36 positions spread across a single row, it offers ample connectivity options with a pitch of .125 inches. The copper alloy contact material guarantees efficient power transmission at a maximum amperage of 3A. Engineered for convenience, its straight mount orientation and .25-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any PCB assembly project. Upgrade your setup with the 746-036-527-501 and experience seamless connectivity like never before.