746-036-527-506

Heilind Number:EDA746-036-527-506
Manufacturer:EDAC
Manufacturer Number:746-036-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-527-506

Detailed Description

Introducing our 746-036-527-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for precision and efficiency, this connector boasts a single row of 36 positions with a pitch of .125 inches, ensuring secure and stable contact. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in high-temperature environments, with an operating range of -40 to 105°C. Made with high-quality copper alloy contacts, it can handle up to 3A of current, making it ideal for demanding applications. With a straight mount orientation and convenient row spacing of .25 inches, installation is a breeze. Trust in the exceptional performance and longevity of our Card Edge Connector for all your PCB connectivity needs.