746-036-540-101

Heilind Number:EDA746-036-540-101
Manufacturer:EDAC
Manufacturer Number:746-036-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-540-101

Detailed Description

Introducing our 746-036-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector boasts a striking black color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With a single row configuration and 36 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Featuring a convenient pitch of .125 inches and row spacing of .25 inches, installation is a breeze. Its straight mount orientation allows for easy integration into your PCB layout. Engineered to excel under tough conditions, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in the 746-036-540-101 for seamless and secure board-level connections in your next project.