746-036-540-506

Heilind Number:EDA746-036-540-506
Manufacturer:EDAC
Manufacturer Number:746-036-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-540-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ultimate solution for secure and reliable board-to-board connections. Designed for seamless integration in electronic systems, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees excellent conductivity. Boasting a single row of 36 positions with a pitch of .125 inches and row spacing of .25 inches, it offers ample connectivity options. Its straight mount orientation and rugged construction make it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.