746-036-541-506

Heilind Number:EDA746-036-541-506
Manufacturer:EDAC
Manufacturer Number:746-036-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-541-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections in various electronic applications. This sleek black connector features a single row with 36 positions, offering ample connectivity for your PCB needs. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures efficient power transmission with a maximum amperage of 3 A. The .125-inch pitch and .25-inch row spacing allow for easy installation and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Perfect for demanding industrial and commercial settings, it meets the highest quality standards for seamless connectivity. Upgrade your PCB assembly with our Card Edge Connector and experience unparalleled reliability.