746-036-545-101

Heilind Number:EDA746-036-545-101
Manufacturer:EDAC
Manufacturer Number:746-036-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-545-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board PCB connections in electronic applications. This sleek black connector boasts exceptional durability and reliability, with a current rating of 3A, making it ideal for various power and signal transmission needs. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures optimal conductivity and longevity. With 36 positions and a .125" pitch, this connector offers ample connectivity options with precise alignment. Its straight mount orientation and convenient row spacing of .25" facilitate easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Trust in this connector for seamless and efficient PCB connections in your electronic systems.