746-036-545-106

Heilind Number:EDA746-036-545-106
Manufacturer:EDAC
Manufacturer Number:746-036-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-545-106

Detailed Description

Introducing our 746-036-545-106 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black color, this connector boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With one row of 36 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Suitable for straight mounting orientation, this connector performs flawlessly even in extreme temperatures ranging from -40 to 105 °C. Trust in the 746-036-545-106 for seamless and efficient board-to-board connections in your projects.