746-036-545-206

Heilind Number:EDA746-036-545-206
Manufacturer:EDAC
Manufacturer Number:746-036-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-545-206

Detailed Description

Enhance connectivity in your PCB assembly with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in demanding environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Boasting two rows of 36 positions each, with a pitch of .125 inches and row spacing of .25 inches, it offers ample room for secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.