746-036-545-501

Heilind Number:EDA746-036-545-501
Manufacturer:EDAC
Manufacturer Number:746-036-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-545-501

Detailed Description

Introducing our 746-036-545-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a single row with 36 positions, allowing for efficient data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. Each contact is made of high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in the superior quality and performance of our Card Edge Connector for all your PCB connectivity needs.