746-036-545-601

Heilind Number:EDA746-036-545-601
Manufacturer:EDAC
Manufacturer Number:746-036-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-545-601

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a 3A amperage capacity, ensuring reliable power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 36 positions, it offers ample space for multiple connections. The copper alloy contact material and .125-inch pitch deliver optimal conductivity. Featuring a straight mount orientation, it's easy to install for streamlined operations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic setup. Elevate your connectivity game with this premium Card Edge Connector.