746-036-553-101

Heilind Number:EDA746-036-553-101
Manufacturer:EDAC
Manufacturer Number:746-036-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-553-101

Detailed Description

Introducing our 746-036-553-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and 36 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts provide optimal conductivity, while the press-fit installation method guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a wide range of environments. Trust in the 746-036-553-101 for efficient and dependable card edge connections.