746-036-553-201

Heilind Number:EDA746-036-553-201
Manufacturer:EDAC
Manufacturer Number:746-036-553-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-553-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. With a double-row configuration and copper alloy contacts, it offers optimal signal transmission for up to 36 positions. The .125 inch pitch and .25 inch row spacing allow for easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.