746-036-553-501

Heilind Number:EDA746-036-553-501
Manufacturer:EDAC
Manufacturer Number:746-036-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-553-501

Detailed Description

Introducing our Press-fit Card Edge Connector, the ultimate solution for seamless and reliable board-to-board connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees superior conductivity, while the 36 positions and 1 row layout offer ample connectivity options. The .125-inch pitch and .25-inch row spacing provide precise alignment, perfect for PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its straight mount orientation for easy installation and rest assured of its 3A amperage rating. Elevate your connectivity game with this essential component, a standout in our wide range of cutting-edge connectors.