746-036-553-506

Heilind Number:EDA746-036-553-506
Manufacturer:EDAC
Manufacturer Number:746-036-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-553-506

Detailed Description

Enhance your PCB connectivity with our 746-036-553-506 Press-fit Card Edge Connector. Designed for reliability and performance, this black connector features a single row of 36 positions, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and conductivity even in demanding environments. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is guaranteed. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105°C ensures optimal functionality. Trust in this connector for secure and efficient electronic connections. Elevate your PCB assembly with this essential component.