746-036-553-601

Heilind Number:EDA746-036-553-601
Manufacturer:EDAC
Manufacturer Number:746-036-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-553-601

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety in any application. Featuring two rows of 36 copper alloy contacts with a .125-inch pitch, it guarantees reliable power transmission at an amperage of 3A. With a straight mount orientation and a row spacing of .25 inches, it offers easy installation and optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board connectivity needs. Explore our wide range of connectors to elevate your PCB assembly process.