746-036-560-201

Heilind Number:EDA746-036-560-201
Manufacturer:EDAC
Manufacturer Number:746-036-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-036-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-036-560-201

Detailed Description

Introducing our 746-036-560-201 Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With two rows of copper alloy contacts, it offers a total of 36 positions with a pitch of .125 inches, perfect for high-density applications. The straight mount orientation and .25-inch row spacing make installation a breeze. Rated for an impressive 3A of current and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial environments. Trust in the quality and reliability of our Card Edge Connector to deliver seamless connectivity for your PCB projects.