746-037-520-101

Heilind Number:EDA746-037-520-101
Manufacturer:EDAC
Manufacturer Number:746-037-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-037-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-037-520-101

Detailed Description

Upgrade your PCB connections with our 746-037-520-101 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability and safety. With a current rating of 3 A, it guarantees reliable power transmission. Its single row design with 37 positions ensures easy and efficient connectivity. The contact material, made of Copper Alloy, ensures low resistance and superior conductivity. With a pitch of .125 inches and row spacing of .25 inches, it offers precise and secure mating. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Trust in this connector for seamless board-to-board connections in your next project.