746-037-520-501

Heilind Number:EDA746-037-520-501
Manufacturer:EDAC
Manufacturer Number:746-037-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-037-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-037-520-501

Detailed Description

Introducing our 746-037-520-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for maximum efficiency, this connector boasts a single row configuration with 37 positions, allowing for high-density connections in compact spaces. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in various operating environments, from -40 to 105°C. The contact material, made of Copper Alloy, guarantees optimal conductivity for power transmission, with an amperage rating of 3A. With a pitch of .125 inches and row spacing of .25 inches, installation is a breeze. Whether for industrial machinery or consumer electronics, this Card Edge Connector delivers unparalleled performance and versatility. Elevate your PCB design with this essential component from our extensive lineup of high-quality connectors.