746-037-520-506

Heilind Number:EDA746-037-520-506
Manufacturer:EDAC
Manufacturer Number:746-037-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-037-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-037-520-506

Detailed Description

Introducing the 746-037-520-506 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for maximum safety and reliability. With a single row configuration and 37 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures efficient power transmission, while the .125 inch pitch and .25 inch row spacing provide precise alignment. Ideal for industrial environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the 746-037-520-506 for secure and efficient connectivity in your PCB projects.