746-037-525-101

Heilind Number:EDA746-037-525-101
Manufacturer:EDAC
Manufacturer Number:746-037-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-037-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-037-525-101

Detailed Description

Upgrade your PCB connectivity with our 746-037-525-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a single row configuration and 37 positions, it offers ample connectivity for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in our high-quality product to streamline your board-to-board connections with precision and efficiency.