746-037-525-501

Heilind Number:EDA746-037-525-501
Manufacturer:EDAC
Manufacturer Number:746-037-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-037-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-037-525-501

Detailed Description

Introducing our 746-037-525-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a single row layout with 37 positions, perfect for a wide range of applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures superior conductivity and longevity. The .125-inch pitch and .25-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable and efficient operation even in harsh environments. Trust in the 746-037-525-501 for your critical PCB connectivity needs.