746-037-525-506

Heilind Number:EDA746-037-525-506
Manufacturer:EDAC
Manufacturer Number:746-037-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-037-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-037-525-506

Detailed Description

Experience seamless connectivity with our 746-037-525-506 Press-fit Card Edge Connector. Designed for optimal performance, this sleek and sophisticated connector in classic black offers reliable power transmission with an amperage rating of 3 A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. Featuring a single row layout with 37 precision-engineered copper alloy contacts, this connector guarantees secure and efficient data transfer. With a pitch of .125 inches and row spacing of .25 inches, it effortlessly integrates into your PCB setup. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stable functionality even in harsh environments. Whether you're working on industrial machinery or consumer electronics, this card edge connector is the perfect solution for seamless board-to-board connectivity. Elevate your connectivity experience with this essential component from our extensive range of PCB connectors.