746-037-527-101

Heilind Number:EDA746-037-527-101
Manufacturer:EDAC
Manufacturer Number:746-037-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-037-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-037-527-101

Detailed Description

Introducing the 746-037-527-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections in electronic applications. Designed for optimal performance, this connector boasts a pitch of .125 inches and accommodates 37 positions in a single row, ensuring efficient data transfer. Crafted from UL 94V-0-rated Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees durability and conductivity. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and .25-inch row spacing offer easy installation and compatibility with various PCB layouts. Trust in the 746-037-527-101 for seamless connectivity in your projects.