746-037-540-101

Heilind Number:EDA746-037-540-101
Manufacturer:EDAC
Manufacturer Number:746-037-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-037-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-037-540-101

Detailed Description

Introducing our 746-037-540-101 Press-fit Card Edge Connector, the perfect solution for seamless and reliable board-to-board connections. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With a single row configuration and 37 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its press-fit design and straight mount orientation make installation a breeze. Trust in this high-quality connector for all your PCB connectivity needs.