746-037-541-101

Heilind Number:EDA746-037-541-101
Manufacturer:EDAC
Manufacturer Number:746-037-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-037-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-037-541-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This sleek connector, featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, offers unrivaled durability and safety. With a single row layout and 37 positions, it provides ample connectivity for your electronic devices. Crafted with precision, the contact material is Copper Alloy, ensuring optimal conductivity. The .125 inch pitch and .25 inch row spacing allow for easy installation and efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB connections with our top-of-the-line Card Edge Connector, delivering high amperage performance of 3A with a straight mount orientation. Trust in its quality and reliability for all your electronic projects.